Wera Hex Screwdriver Bit, 3/32 in x 50 mm Drive, 50 mm Tip, Hexagonal Drive, 50mm Overall
- RS Stock No.:
- 266-6669
- Mfr. Part No.:
- 05135092001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
In Stock
- 190 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.64 |
*price indicative
- RS Stock No.:
- 266-6669
- Mfr. Part No.:
- 05135092001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 3/32 in x 50mm | |
| Drive Type | Hexagonal | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 3/32 in x 50mm | ||
Drive Type Hexagonal | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
840/4 Z bits, 3/32" x 50 mm
The Tough Wera bits for hexagonal socket screws, for universal use. Hex-Plus offers lager contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Hex-Plus allows socket head screws to live longer
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Hexagon socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Hex-Plus, tough, for universal use
Related links
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Hex Screwdriver Bit 50 mm Tip 50mm Overall
