Wera Driver Bit, TX 25 Tip, Torx Drive, 45mm Overall
- RS Stock No.:
- 266-6156
- Mfr. Part No.:
- 05078661001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 266-6156
- Mfr. Part No.:
- 05078661001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 25 | |
| Overall Length | 45mm | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 25 | ||
Overall Length 45mm | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/15 TORX bits, TX 25 x 45 mm
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. Thread drive M 6.
For recessed TORX® screws
Ductile and tough for hard materials
Thread drive M 6 (Wera connecting series 15)
Application:
TORX® screws Drive Thread drive M 6 Design Tough, for universal use
Related links
- Wera Driver Bit TX 25 Tip 89mm Overall
- Wera Driver Bit TX 25 Tip 70mm Overall
- Wera Driver Bit TX 25 Tip 35mm Overall
- Wera Driver Bit TX 20 Tip 45mm Overall
- Wera Driver Bit Torx Drive, 70mm Overall
- Wera Bit Socket TX 25 Tip 46mm Overall 1-Piece
- Wera Driver Bit TX 25 Tip 25mm Overall
- Wera Driver Bit TX 25 Tip 25mm Overall 10-Piece
