Wera Driver Bit, 1/4 in Tip, TX 25 Tip, Torx Drive, 35mm Overall

Subtotal (1 unit)*

€8.07

(exc. VAT)

€9.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.07

*price indicative

RS Stock No.:
266-6221
Mfr. Part No.:
05078703001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

TX 25

Overall Length

35mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

DIN ISO 1173-D 8

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/2 Z TORX bits, TX 25 x 35 mm


The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.

For recessed TORX® screws

Ductile and tough for hard materials

5/16" hexagon drive (Wera connecting series 2)

Application:


TORX® socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy