Wera Driver Bit, 1/4 in Hexagon Drive Tip, TX 10 Tip, Torx Drive, 25mm Overall
- RS Stock No.:
- 266-6166
- Mfr. Part No.:
- 05066100001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6166
- Mfr. Part No.:
- 05066100001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 10 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Torx | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 10 | ||
Overall Length 25mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Torx | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 BDC TORX bits, TX 10 x 25 mm
The Wera bits for recessed TORX screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Come with a Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" h
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (green = TORX®) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit TX 10 Tip 89mm Overall
- Wera Bit Socket TX 10 Tip 46mm Overall 1-Piece
- Wera Driver Bit TX 30 Tip 25mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall
- Wera Driver Bit TX 10 Tip 70mm Overall
- Wera Driver Bit TX 10 Tip 70mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall 10-Piece
- Wera Screwdriver Bit TX 10 Tip 25mm Overall
