Wera Screwdriver Bit, 1/4 in Tip, TX 10 Tip, Hex Drive, 25mm Overall

Subtotal (1 unit)*

€5.77

(exc. VAT)

€7.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.77

*price indicative

RS Stock No.:
266-6600
Mfr. Part No.:
05078662001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

TX 10

Material

Diamond Coated

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/1 BDC SB TORX bits, TX 10 x 25 mm


The Wera bits for recessed TORX screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Come with a Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws

BiTorsion zone to absorb peak loads

Considerable reduction in the risk of breakage, significant increase in service life

Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out

1/4" h

Application:


TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (green = TORX®) and large stamp to enable the desired bit to be easily located.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy