Wera Driver Bit, 1/4 in Hexagon Drive Tip, TX 40 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-6171
- Mfr. Part No.:
- 05066110001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.06 |
*price indicative
- RS Stock No.:
- 266-6171
- Mfr. Part No.:
- 05066110001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 40 | |
| Material | Diamond Coated | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 40 | ||
Material Diamond Coated | ||
Overall Length 25mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 BDC TORX bits, TX 40 x 25 mm
The Wera bits for recessed TORX screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Come with a Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" h
Application:
TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (green = TORX®) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit TX 40 Tip 25mm Overall 10-Piece
- Wera Screwdriver Bit TX 40 Tip 25mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall
- Wera Driver Bit TX 25 Tip 25mm Overall
- Wera Driver Bit TX 15 Tip 25mm Overall
- Wera Driver Bit TX 40 Tip 70mm Overall 1-Piece
- Wera Driver Bit TX 30 Tip 25mm Overall 10-Piece
- Wera Driver Bit TX 20 Tip 25mm Overall 10-Piece
