Wera Tri-Wing Screwdriver Bit, 0.25 mm Tip, TW0 Tip, Hex Drive 1-Piece

Subtotal (1 unit)*

€9.11

(exc. VAT)

€11.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.11

*price indicative

RS Stock No.:
875-7353
Mfr. Part No.:
05073980001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Tri-Wing

Size

TW0

Number of Pieces

1

Material

Stainless Steel, Chrome Plated

Drive Size

0.25mm

Drive Type

Hex

Standards/Approvals

DIN ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
CZ

875/1 TRI-WING® bits, 25 mm


High quality bits for TRI-WING® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For TRI-WING® screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 1)

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

Prevents premature breakage of the drive tip

875/1 TRI-WING® bits, 25 mm, 0 x 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy