Wera Driver Bit, 5/16 in Tip, TX 20 Tip, Hex Drive, 35mm Overall
- RS Stock No.:
- 266-6222
- Mfr. Part No.:
- 05078702001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€8.07
(exc. VAT)
€9.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.07 |
*price indicative
- RS Stock No.:
- 266-6222
- Mfr. Part No.:
- 05078702001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 20 | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 8 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 20 | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/2 Z TORX bits, TX 20 x 35 mm
The Wera high quality bits for recessed TORX screws. Tough viscous for universal use. 5/16" hexagon, suitable for holders as per DIN ISO 1173-D 8.
For recessed TORX® screws
Ductile and tough for hard materials
5/16" hexagon drive (Wera connecting series 2)
Application:
TORX® socket screws Drive 5/16" hexagon, suitable for DIN ISO 1173-D 8 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit TX 30 Tip 35mm Overall
- Wera Driver Bit TX 50 Tip 35mm Overall
- Wera Driver Bit TX 15 Tip 25mm Overall 10-Piece
- Wera Driver Bit TX 20 Tip 25mm Overall
- Wera Driver Bit TX 20 Tip 70mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall 10-Piece
- Wera Driver Bit TX 45 Tip 35mm Overall
- Wera Driver Bit TX 55 Tip 35mm Overall
