Wera Driver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 266-6232
- Mfr. Part No.:
- 05071022001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.46 |
*price indicative
- RS Stock No.:
- 266-6232
- Mfr. Part No.:
- 05071022001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ3 | |
| Material | Stainless Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ3 | ||
Material Stainless Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3855/1 TS bits, stainless, PZ 3 x 25 mm
The High quality bits out of stainless steel for Pozidriv screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. Come with Torsion zone Torsion bits take-up torque peaks and absorb them in the Torsion zone. This prevents premature wear and extends the service life of the bit. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for Pozidriv screws
Stainless Steel Bits
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Vacuum ice-hardened
Torsion design against premature wear
Application:
Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Stainless steel for minimising rust, special torsion-style design to reduce premature wear. "take it easy" tool finder Output color coding (black = Pozidriv) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit PZ3 Tip 89 mm Overall
- Wera Driver Bit PZ3 Tip 89mm Overall
- Wera Driver Bit PZ3 Tip 50mm Overall
- Wera Driver Bit PZ3 Tip 70mm Overall
- Wera Driver Bit PZ3 Tip 110mm Overall
- Wera Driver Bit PZ3 Tip 100mm Overall
- Wera Driver Bit PZ3 Tip 100mm Overall 1-Piece
- Wera Driver Bit PZ3 Tip 50mm Overall 1-Piece
