Wera Driver Bit, 1/4 in Tip, PZ3 Tip, Hex Drive, 100mm Overall
- RS Stock No.:
- 266-6298
- Mfr. Part No.:
- 05074826010
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.48
(exc. VAT)
€7.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.48 |
*price indicative
- RS Stock No.:
- 266-6298
- Mfr. Part No.:
- 05074826010
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ3 | |
| Overall Length | 100mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ3 | ||
Overall Length 100mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/1 BDC SB bits, PH 3 x 25 mm
The Wera high quality bits for Phillips screws with tiny diamond particles on the bit tip. This ensures a secure fit of the bit in the screw, reduces the contact pressure required and lowers the risk of slipping. Comes with Torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life; ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
BiTorsion zone to absorb peak loads
Considerable reduction in the risk of breakage, significant increase in service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4" hexagon
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 bit holders Design BiTorsion for long service life, diamond-coated for secure screw fit. take it easy tool finder Output color coding (red = Phillips) and large stamp to enable the desired bit to be easily located.
Related links
- Wera Driver Bit PZ3 Tip 100mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 100mm Overall 1-Piece
- Wera Driver Bit PZ1 Tip 100mm Overall 1-Piece
- Wera Driver Bit PZ3 Tip 89 mm Overall
- Wera Driver Bit PZ3 Tip 89mm Overall
- Wera Driver Bit PZ3 Tip 50mm Overall
- Wera Driver Bit PZ3 Tip 25mm Overall
- Wera Driver Bit PZ3 Tip 70mm Overall
