Wera Driver Bit, 1/4 in Tip, TX 30 Tip, Torx Drive, 89mm Overall
- RS Stock No.:
- 266-6246
- Mfr. Part No.:
- 05547622001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€19.83
(exc. VAT)
€24.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.83 |
*price indicative
- RS Stock No.:
- 266-6246
- Mfr. Part No.:
- 05547622001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 30 | |
| Material | Stainless Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 30 | ||
Material Stainless Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3867/4 TORX BO bits with bore hole, stainless, TX 30 x 89 mm
The High quality bits out of stainless steel for recessed TORX® screws. Wera stainless are made out of stainless steel which prevents the formation of unsightly extraneous rust. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX® screws with securing pin
TORX® bit with bore hole on the output side
Stainless Steel Bits
Solution to the extraneous rust problem fasten stainless screws with stainless tools
Vacuum ice-hardened
Application:
TORX® socket screws with safety pin (BO = with bore hole) Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Stainless steel for minimising rust
Related links
- Wera Driver Bit TX 30 Tip 25mm Overall
- Wera Driver Bit TX 30 Tip 70mm Overall
- Wera Driver Bit TX 27 Tip 89mm Overall
- Wera Driver Bit TX 25 Tip 89mm Overall
- Wera Driver Bit TX 10 Tip 89mm Overall
- Wera Driver Bit TX 15 Tip 89mm Overall
- Wera Driver Bit TX 20 Tip 89mm Overall
- Wera Driver Bit TX 30 Tip 25mm Overall 10-Piece
