Wera Hex Screwdriver Bit, 1/4 in Drive, 50 mm Tip, Hex Drive, 50mm Overall

Subtotal (1 unit)*

€17.72

(exc. VAT)

€21.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.72

*price indicative

RS Stock No.:
266-6261
Mfr. Part No.:
05071222001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Head Type

Hex

Size

50 mm

Material

Stainless Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

3869/4 Nutsetters, stainless, 7 x 50 mm


The Wera high quality nutsetter out of stainless steel for hexagon head screws. Stainless to prevent the risk of extraneous rust. Non-magnetic design with retaining spring. 1/4" hexagon, suitable for holders as per, DIN ISO 1173-F 6.3.

Solution to the extraneous rust problem fasten stainless screws with stainless tools

Nutsetter for hexagon head screws

Non-magnetic, with retaining spring, stainless steel against extraneous rust

1/4" hexagon drive (Wera connecting series 4)

Application:


Hexagon headed bolts, screws and nuts Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Non-magnetic, retaining spring, stainless steel for minimising rust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy