Wera Driver Bit, 4 mm Tip, PZ0 Tip, Halfmoon Drive, 44mm Overall 1-Piece
- RS Stock No.:
- 266-6608
- Mfr. Part No.:
- 05134605001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.08 |
*price indicative
- RS Stock No.:
- 266-6608
- Mfr. Part No.:
- 05134605001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ0 | |
| Number of Pieces | 1 | |
| Overall Length | 44mm | |
| Drive Size | 4mm | |
| Drive Type | Halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ0 | ||
Number of Pieces 1 | ||
Overall Length 44mm | ||
Drive Size 4mm | ||
Drive Type Halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/9 C J PH bits, half-moon, PH 000 x 44 mm
The Wera high quality bits with 4 mm half-moon drive. Optimised for Japanese PH screws. Hard design.
For Phillips screws
Optimised for Japanese Phillips screws
Hard design
4 mm half-moon drive (Wera connecting series 9)
Application:
Phillips screws Drive Half-moon, 4 mm Design Hard
Related links
- Wera Driver Bit PZ0 Tip 44 mm Overall 1-Piece
- Wera Driver Bit PZ0 Tip 44mm Overall 1-Piece
- Wera Driver Bit PZ1 Tip 44 mm Overall 1-Piece
- Wera Driver Bit PZ0 Tip 64 mm Overall
- Wera Driver Bit 5 IP Tip 44mm Overall 1-Piece
- Wera Screwdriver Bit Halfmoon Drive, 44 mm Overall
- Wera Hexagon Socket Screwdriver Bit 44 mm Tip 44 mm Overall
- Wera Hex Screwdriver Bit 44 mm Tip 44mm Overall 3-Piece
