Wera Driver Bit, 1/4 in Tip, 15 IPR Tip, Torx Drive, 50mm Overall
- RS Stock No.:
- 266-6609
- Mfr. Part No.:
- 05134654001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 266-6609
- Mfr. Part No.:
- 05134654001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 15 IPR | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 15 IPR | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/4 IPR TORX PLUS bits with bore hole, 15 IPR x 50 mm
The Wera high quality bits for recessed TORX PLUS® screws with safety pin. A 5-flank TORX PLUS® profile with bore hole. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For recessed TORX PLUS® IPR screws with safety pin
TORX PLUS® IPR bit with bore hole on the output side
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
TORX PLUS® IPR socket screws with safety pin Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 27 IPR Tip 50mm Overall
- Wera Driver Bit 25 IPR Tip 50mm Overall 1-Piece
- Wera Driver Bit 15 IPR Tip 89mm Overall
- Wera Driver Bit 25 IPR Tip 89mm Overall
- Wera Driver Bit 30 IPR Tip 89mm Overall
- Wera Driver Bit 40 IPR Tip 35mm Overall
- Wera Driver Bit 27 IPR Tip 89mm Overall 1-Piece
- Wera Driver Bit 27 IPR Tip 25mm Overall 1-Piece
