Wera Driver Bit, 1/4 in Tip, 40 IPR Tip, Torx Drive, 35mm Overall
- RS Stock No.:
- 266-6654
- Mfr. Part No.:
- 05134706001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.56
(exc. VAT)
€8.07
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.56 |
*price indicative
- RS Stock No.:
- 266-6654
- Mfr. Part No.:
- 05134706001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | 40 IPR | |
| Overall Length | 35mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | DIN ISO 1173-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size 40 IPR | ||
Overall Length 35mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals DIN ISO 1173-D 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/1 IPR TORX PLUS bits with bore hole, 40 IPR x 35 mm
The Wera high quality bits for recessed TORX PLUS® screws with safety pin. A 5-flank TORX PLUS® profile with bore hole. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX PLUS® IPR screws with safety pin
TORX PLUS® IPR bit with bore hole on the output side
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 1)
Application:
TORX PLUS® IPR socket screws with safety pin Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design Tough, for universal use
Related links
- Wera Driver Bit 45 IPR Tip 35mm Overall
- Wera Driver Bit TX 40 Tip 35mm Overall
- Wera Driver Bit TX 25 Tip 35mm Overall
- Wera Driver Bit TX 50 Tip 35mm Overall
- Wera Driver Bit 25 IPR Tip 25mm Overall
- Wera Driver Bit 25 IPR Tip 89mm Overall
- Wera Driver Bit 30 IPR Tip 89mm Overall
- Wera Driver Bit 9 IPR Tip 25mm Overall
