Wera Driver Bit, 4 mm Tip, PZ0 Tip, 40mm Overall

Subtotal (1 unit)*

€9.46

(exc. VAT)

€11.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.46

*price indicative

RS Stock No.:
266-6712
Mfr. Part No.:
05135284001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

PZ0

Overall Length

40mm

Drive Size

4mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

851/21 J bits, PH 0 x 40 mm


The Wera high quality bits with HIOS 4 mm drive. Optimised for Japanese PH screws. Hard design.

For Phillips screws

Optimised for Japanese Phillips screws

Hard design

4 mm HIOS drive (Wera connecting series 21)

Application:


Phillips screws Drive HIOS 4 mm Design Hard; size 0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy