Facom Screwdriver Bit, 4 mm Tip, PZ0 Tip, Pozidriv Drive, 28mm Overall 1-Piece
- RS Stock No.:
- 235-9589
- Mfr. Part No.:
- ED.000
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.85 |
*price indicative
- RS Stock No.:
- 235-9589
- Mfr. Part No.:
- ED.000
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver Bit | |
| Size | PZ0 | |
| Number of Pieces | 1 | |
| Overall Length | 28mm | |
| Drive Size | 4mm | |
| Drive Type | Pozidriv | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver Bit | ||
Size PZ0 | ||
Number of Pieces 1 | ||
Overall Length 28mm | ||
Drive Size 4mm | ||
Drive Type Pozidriv | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom screwing bits series 0-drive 4 mm for pozidriv screws use with the Micro-Tech bit holder screwdriver AEM.M. For use with the Micro-Tech® torque screwdrivers series A.300MT andcA.340MT.
For manual high precision screwing
Drive 4 mm
Related links
- Facom Screwdriver Bit PZ00 Tip 28mm Overall 1-Piece
- Facom Screwdriver Bit PH0 Tip 28mm Overall
- Facom Screwdriver Bit PZ2 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 90mm Overall 1-Piece
- Facom Screwdriver Bit PZ2 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ3 Tip 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
