Wera Driver Bit, 1/4 in Hexagon Drive Tip, PZ2 Tip, Hexagonal Drive, 200mm Overall

Subtotal (1 unit)*

€38.71

(exc. VAT)

€47.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.71

*price indicative

RS Stock No.:
266-6759
Mfr. Part No.:
05060120001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

PZ2

Overall Length

200mm

Drive Size

1/4 in Hexagon Drive

Drive Type

Hexagonal

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CN

853/4 ACR® SL bits with sleeve, magnetized, PH 2 x 200 mm


The Wera high quality bits with rough ribs (anti cam-out feature, ACR) to prevent any slipping out of the screw head, permanently magnetized, thus screws can be held securely on the tip of the bit; with plastic sleeve, protects components from being damaged when screw driving. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For Phillips screws

ACR (anti cam-out feature) to prevent any slipping out of the screw head

Permanently magnetized, thus screws can be held securely on the tip of the bit

With plastic sleeve, protects components from being damaged when screw driving

1/4"

Application:


Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use, ACR® (Anti Cam-Out Ribs) prevents bit from slipping out of screw head, permanently magnetized, thus screws can be held securely on the tip of the bit; with plastic sleeve, protects components from being damaged when screw driving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy