Wera Driver Bit, 4 mm Tip, TX 8 Tip, Torx Drive, 44mm Overall

Subtotal (1 unit)*

€39.85

(exc. VAT)

€49.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.85

*price indicative

RS Stock No.:
266-6786
Mfr. Part No.:
05345026001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

TX 8

Overall Length

44mm

Drive Size

4mm

Drive Type

Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/9 C TORX bits, half-moon, TX 8 x 44 mm


The Wera hard bits for recessed TORX screws. Drive 4 mm half-moon for direct power tool connection.

For recessed TORX® screws

Hard design

4 mm half-moon drive (Wera connecting series 9)

Direct power tool insertion

Application:


TORX® socket screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy