Wera Driver Bit, 4 mm halfmoon Tip, TX 8 Tip, 64mm Overall
- RS Stock No.:
- 266-6787
- Mfr. Part No.:
- 05345028001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€41.88
(exc. VAT)
€51.51
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.88 |
*price indicative
- RS Stock No.:
- 266-6787
- Mfr. Part No.:
- 05345028001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | TX 8 | |
| Overall Length | 64mm | |
| Drive Size | 4 mm halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size TX 8 | ||
Overall Length 64mm | ||
Drive Size 4 mm halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
867/9 C TORX bits, half-moon, TX 8 x 64 mm
The Wera hard bits for recessed TORX screws. Drive 4 mm half-moon for direct power tool connection.
For recessed TORX® screws
Hard design
4 mm half-moon drive (Wera connecting series 9)
Direct power tool insertion
Application:
TORX® socket screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
