Wera Driver Bit, 1/4 in Tip, PH00 Tip, Hex Drive, 89mm Overall
- RS Stock No.:
- 266-6820
- Mfr. Part No.:
- 05380200001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
- Plus 33 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 266-6820
- Mfr. Part No.:
- 05380200001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PH00 | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3, Japanese Camera Industrial Standard | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PH00 | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3, Japanese Camera Industrial Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 J bits, PH 00 x 89 mm
The Wera high quality bits, optimised for Asian PH screws. In particular, for Application:s with very small dimensions pursuant to the Japanese Camera Industrial Standard. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Optimised for Japanese Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
