DeWALT Screwdriver Bit, T15 Tip, 25mm Overall 5-Piece
- RS Stock No.:
- 267-6079
- Mfr. Part No.:
- DT7254-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 5 units)*
€8.88
(exc. VAT)
€10.92
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.88 | €1.776 |
*price indicative
- RS Stock No.:
- 267-6079
- Mfr. Part No.:
- DT7254-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Screwdriver Bit | |
| Size | T15 | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Screwdriver Bit | ||
Size T15 | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 25mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The DeWALT high quality professional screwdriver bits has flexible torsion zone which absorbs torque peaks and reduces breakage. All bits are provided in sturdy plastic re-useable storage containers.
Heat treated to resist breakage and wear
Shock resistant tool steel for maximum durability
Hardened core for extra strength and reduced breakage
Related links
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
- DeWALT Screwdriver Bit Hex Drive, 25 mm Overall 5-Piece
