DeWALT Screwdriver Bit, T30 Tip, 25mm Overall 5-Piece

Subtotal (1 pack of 5 units)*

€8.88

(exc. VAT)

€10.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.88€1.776

*price indicative

RS Stock No.:
267-6083
Mfr. Part No.:
DT7258-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Screwdriver Bit

Size

T30

Number of Pieces

5

Material

Metal

Overall Length

25mm

Standards/Approvals

No

COO (Country of Origin):
VN
The DeWALT Standard T30 is a high quality professional screwdriver bits has flexible torsion zone absorbs torque peaks and reduces breakage and all bits are provided in sturdy plastic re-useable storage containers.

Heat treated to resist breakage and wear

Shock resistant tool steel for maximum durability

Hardened core for extra strength and reduced breakage

Hinged lid design for increased durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy