SAM Square Screwdriver Bit, 1/4 in Drive, 1/4 in Tip, Square Drive, 50mm Overall
- RS Stock No.:
- 270-9640
- Mfr. Part No.:
- E-314-H5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 270-9640
- Mfr. Part No.:
- E-314-H5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 1/4 in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 1/4 in | ||
Material Chrome Vanadium Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Box of 5 standard throat screwdriver bits. There are 6-flat bit with 1/4 square drive and this bit is suitable for all applications. It is available in hexagonal pattern.
Length 50 mm
Weight 0.08 kg
Guarantee H5
Related links
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Facom Square Screwdriver Bit 50.8 mm Tip 50mm Overall 1-Piece
- Facom Square Screwdriver Bit 76.2 mm Tip 50mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
