SAM Screwdriver Bit, 1/4 in Tip, 1/4 in Tip, Square Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 210-577
- Mfr. Part No.:
- E-314-T7
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 210-577
- Mfr. Part No.:
- E-314-T7
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 9001, LRQA Certified | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 9001, LRQA Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-314-T7
The SAM Outillage box of five bits offers a reliable solution for any DIY enthusiast or professional tradesperson seeking precision in their projects. With a 1/4 inch standard Torx throat design, these bits ensure compatibility with a wide range of applications. Each bit is crafted for durability, minimising wear and offering long lasting performance. Ideal for intricate tasks, they allow for optimal torque while reducing the risk of cam-out, enhancing work efficiency.
Precision crafted for unmatched compatibility
Durable for longevity and reliable performance
Minimizes wear for repeated use
Facilitates optimal torque and reduces slipping
Versatile for electronics to automotive tasks
Related links
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 50mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 3-Piece
- SAM Square Screwdriver Bit 1/4 in Tip 50mm Overall
- SAM Driver Bit T7 Tip 25mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 25mm Overall 5-Piece
