SAM Screwdriver Bit, 5/16 in Tip, 1/4 in Tip, Square Drive, 35mm Overall 1-Piece
- RS Stock No.:
- 270-9649
- Mfr. Part No.:
- E-414-T30
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 270-9649
- Mfr. Part No.:
- E-414-T30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM box of 5 impact screwdriver slotted bit is Philips bit with 5/16 square drive. The weight of the product is 0. 07 kg and this product is suitable for all applications.
Guarantee T30
Quick and easy removal and storage
Related links
- SAM Screwdriver Bit Square Drive, 35mm Overall 1-Piece
- SAM Screwdriver Bit 1/4 in Tip 35mm Overall 1-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35mm Overall 5-Piece
