SAM Spline Screwdriver Bit, 5/16 in Tip, 10 mm Tip, 35mm Overall
- RS Stock No.:
- 282-8292
- Mfr. Part No.:
- 23-97-XZN10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.09 |
*price indicative
- RS Stock No.:
- 282-8292
- Mfr. Part No.:
- 23-97-XZN10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 10 mm | |
| Material | Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 10 mm | ||
Material Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact XZN bit 5/16 inch is designed for impact screwdriver.
15 g weight
Consumable product
Related links
- SAM Spline Screwdriver Bit 8 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35mm Overall
- SAM Hex Screwdriver Bit 6 mm Tip 35mm Overall
- SAM Hex Screwdriver Bit 7 mm Tip 35mm Overall
