Wera Screwdriver Bit, 1/4 in Tip, PH2 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 310-1869
- Mfr. Part No.:
- 05056412001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.17 |
*price indicative
- RS Stock No.:
- 310-1869
- Mfr. Part No.:
- 05056412001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PH2 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PH2 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126-D 6.3 | ||
RoHS Status: Exempt
851/1 BTH bits
High quality bits for Phillips screws with Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Extra-hard design, 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For Phillips screws
Particularly hard for semi-hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
851/1 BTH bits, PH 2 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PH, ISO 8764-PH (Tip)
Related links
- Bosch Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- RS PRO Screwdriver Bit PH2 Tip 25mm Overall 10-Piece
- RS PRO Screwdriver Bit PH2 Tip 25mm Overall 5-Piece
- Wera Screwdriver Bit TQ8 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TQ6 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T6 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit TQ10 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
