Wera Screwdriver Bit, 1/4 in Tip, TQ10 Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

€11.41

(exc. VAT)

€14.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.41

*price indicative

RS Stock No.:
875-7329
Mfr. Part No.:
05066632001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

TQ10

Number of Pieces

1

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

871/1 TORQ-SET® Mplus bits, 25 mm


High quality bits for TORQ-SET® screws. The stronger flanks – when compared with the conventional TORQ-SET profile – result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For TORQ-SET® screws

Ductile and tough for hard materials

Mplus for more breaking torque and longer service life

1/4" hexagon drive (Wera connecting series 1)

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

871/1 TORQ-SET® Mplus bits, 25 mm, 10 x 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy