CK Screwdriver Bit, 6.35 mm Tip, T30 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 321-0351
- Mfr. Part No.:
- T4557TIN 30
- Manufacturer:
- CK
Subtotal (1 box of 5 units)*
€14.30
(exc. VAT)
€17.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €14.30 | €2.86 |
*price indicative
- RS Stock No.:
- 321-0351
- Mfr. Part No.:
- T4557TIN 30
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit | |
| Size | T30 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-E6, DIN 7427, DIN ISO 1173, DIN 3126-C6 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit | ||
Size T30 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-E6, DIN 7427, DIN ISO 1173, DIN 3126-C6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Titanium screw tips
Quality titanium screw tips. Very high tightening torques can be applied to these parts thanks to their extreme resistance.
25 mm long parts with standard, hexagonal 1/4" drive.
Available in Pozidriv, Phillips and Torx versions.
Available in packs of 5.
Standards
DIN3126 C 6, 3
Related links
- CK Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T10 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- RS PRO Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 25mm Overall 1-Piece
