Makita Hex Screwdriver Bit, 6.35 mm Drive, T30 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 194-7894
- Mfr. Part No.:
- B-63694
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3.07 | €1.535 |
*price indicative
- RS Stock No.:
- 194-7894
- Mfr. Part No.:
- B-63694
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | T30 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size T30 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 25mm Overall Length, T30 size - B-63694
This impact screwdriver bit is designed for high performance in various fastening tasks. The hexagon T30 bit measures 25mm in length, making it suitable for driving screws with precision and ease. With a magnetic feature, this tool enhances efficiency during use, ensuring that screws remain firmly in place throughout the task.
Features & Benefits
• Magnetic design secures screws for easy handling
• Made from durable materials to resist wear
• 20% more durable compared to standard bits
• Black coating protects against rust and corrosion
Applications
• Ideal for screwdriving tasks in cabinet making and joinery
• Suitable for assembly work and fixings in various industries
• Works effectively with impact drivers for high torque
What makes the design of this bit beneficial for heavy-duty tasks?
The robust construction of this T30 impact bit ensures it withstands high torque applications, making it effective for demanding tasks. The black coating further enhances durability, reducing wear and tear during intensive use.
How does the magnetic feature improve the efficiency of this tool?
The magnetic bit securely holds screws, which minimises the chances of dropping them, especially in tight spaces. This feature streamlines the process of fastening, allowing for swift and precise fixings without the frustration of handling screws manually.
Can this bit be used with various power tools?
Yes, its 1/4inch hex shank allows compatibility with multiple impact drivers and power tools, making it a versatile addition to any toolbox. This adaptability means users can switch between tools seamlessly, enhancing productivity.
Related links
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH2 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 25mm Overall 1-Piece
