Wera Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Hex Drive 1-Piece
- RS Stock No.:
- 323-2884
- Mfr. Part No.:
- 05056915001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.27 |
*price indicative
- RS Stock No.:
- 323-2884
- Mfr. Part No.:
- 05056915001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel, Plastic, Chrome Plated | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Stainless Steel, Plastic, Chrome Plated | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
855/1 TH bits
High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
Suitable for Pozidriv
Particularly hard for semi-hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
855/1 TH bits, PZ 2 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ3 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit T10 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall
