Wera Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Hex Drive 1-Piece
- RS Stock No.:
- 310-0412
- Distrelec Article No.:
- 301-47-539
- Mfr. Part No.:
- 05056722001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.17 |
*price indicative
- RS Stock No.:
- 310-0412
- Distrelec Article No.:
- 301-47-539
- Mfr. Part No.:
- 05056722001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 1 | |
| Material | Stainless Steel, Chrome Plated | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 1 | ||
Material Stainless Steel, Chrome Plated | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
855/1 BTZ bits
BiTorsion bits for Pozidriv* screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Ductile and tough for hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
855/1 BTZ bits, PZ 2 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip 25mm Overall
- Bahco Screwdriver Bit PZ2 Tip 400mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive 1-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 55mm Overall 2-Piece
- Bosch Pozidriv Screwdriver Bit PZ2 Tip 25mm Overall 100-Piece
