Wera Screwdriver Bit, 6.35 mm Tip, PZ3 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 323-2957
- Mfr. Part No.:
- 05073962001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€3.00
(exc. VAT)
€3.69
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.00 |
*price indicative
- RS Stock No.:
- 323-2957
- Mfr. Part No.:
- 05073962001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
855/4 TH bits
High quality bits with Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for Pozidriv
Particularly hard for semi-hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
855/4 TH bits, PZ 3 x 50 mm
Standards
DIN 3126-E6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ3 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 152mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 110mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ3 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 50mm Overall 1-Piece
