Makita Hex Screwdriver Bit, 6.35 mm Drive, PZ3 Tip, Hex Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 194-7902
- Mfr. Part No.:
- B-63769
- Manufacturer:
- Makita
Subtotal (1 pack of 2 units)*
€4.85
(exc. VAT)
€5.97
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.85 | €2.425 |
*price indicative
- RS Stock No.:
- 194-7902
- Mfr. Part No.:
- B-63769
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Screwdriver Bit, 50mm Overall Length, Hexagon Head Type - B-63769
This screwdriver bit is designed for impact applications, featuring a PZ3 screw head and measuring 50mm in length. It combines durability with efficiency, ensuring exceptional performance for various fastening tasks. Ideal for professional trades, this hexagon screwdriver bit is an essential addition to your power tool accessories.
Features & Benefits
• Magnetic design aids in secure bit retention
• Black coating enhances corrosion resistance
• 20% more durable than standard bits for longevity
• Pack includes two bits for extended usability
Applications
• Used for screwdriving in cabinetry and joinery
• Applicable in assembly tasks requiring high-torque
• Ideal for fixing components in mechanical industries
• Suitable for high-torque to improve efficiency
• Suitable for automation projects demanding precision
What makes the PZ3 screw head suitable for specific applications?
The PZ3 screw head is designed to engage with screws that have a corresponding PZ profile, providing increased torque and reducing the risk of cam-out during high-torque applications. This makes it particularly effective for tasks requiring precision, such as cabinet making and assembly.
How does the black coating contribute to the product's longevity?
The black coating provides a barrier against moisture and contaminants, which significantly reduces the risk of rust and wear. This enhances the lifespan of the screwdriver bit, making it ideal for rigorous use in various environments.
What is the importance of using a 1/4 hex shank?
The 1/4 hex shank allows seamless compatibility with most electric drills and drivers, ensuring quick and easy bit changes. This feature enhances convenience during tasks that require multiple bits and improves overall productivity on the job.
Related links
- Makita Hex Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Makita Hex Screwdriver Bit PZ2 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH1 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit PH3 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Makita Hex Screwdriver Bit T30 Tip 50mm Overall 1-Piece
