Wera Screwdriver Bit, 6.35 mm Tip, T25 Tip, Hex Drive, 25mm Overall 1-Piece
- RS Stock No.:
- 323-3067
- Mfr. Part No.:
- 05066312001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€2.86
(exc. VAT)
€3.52
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.86 |
*price indicative
- RS Stock No.:
- 323-3067
- Mfr. Part No.:
- 05066312001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | T25 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size T25 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals VDE | ||
RoHS Status: Exempt
867/1 TZ TORX® bits
High quality bits with a Torsion zone – where kinetic energy is diverted from peak loads. This greatly extends the product service life. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.
For recessed TORX® screws
Ductile and tough for hard materials
Torsion design against premature wear
1/4" hexagon drive (Wera connecting series 1)
Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo
867/1 TZ TORX® bits, TX 25 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173
Related links
- Wera Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 152mm Overall 1-Piece
- Wera Screwdriver Bit T25 Tip 70mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- RS PRO Screwdriver Bit T25 Tip 25mm Overall 1-Piece
