Wiha Hex Ball End Screwdriver Bit, 0.25 mm Drive, 5 mm Tip, Hex Drive, 38mm Overall 1-Piece
- RS Stock No.:
- 335-3509
- Mfr. Part No.:
- 22961
- Manufacturer:
- Wiha
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 335-3509
- Mfr. Part No.:
- 22961
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex Ball End | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 38mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-C6.3, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Head Type Hex Ball End | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 38mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-C6.3, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
MagicRing®, hexagonal ball-head bits
Ball-head bits with MagicRing
MagicRing bits hold bolts tightly in any position thanks to a spring steel ring
1/4 " hex drive, C6.3
Length 38 mm
Standards
DIN 3126-C6.3, ISO 1173
Related links
- Wiha Hex Ball End Screwdriver Bit 3 Tip 150mm Overall
- Facom Hex Ball End Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5XL mm Tip 240mm Overall 1-Piece
- Wera Hex Ball End Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
- Wera Hex Ball End Screwdriver Bit 4 mm Tip 89mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5L mm Tip 92mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 8XL mm Tip 240mm Overall 1-Piece
