Wera Hex Ball End Screwdriver Bit, 6.35 mm Drive, 4 mm Tip, Hex Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 875-7072
- Distrelec Article No.:
- 304-23-810
- Mfr. Part No.:
- 05059681001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€14.07
(exc. VAT)
€17.31
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.07 |
*price indicative
- RS Stock No.:
- 875-7072
- Distrelec Article No.:
- 304-23-810
- Mfr. Part No.:
- 05059681001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex Ball End | |
| Product Type | Screwdriver Bit | |
| Size | 4 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel | |
| Overall Length | 89mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | JCIS, EN, ISO | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex Ball End | ||
Product Type Screwdriver Bit | ||
Size 4 mm | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel | ||
Overall Length 89mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals JCIS, EN, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
842/4 Bits
Tough viscous Wera bits for hexagon socket screws and universal use. The ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling "round the corner" screwdriving. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For socket head screws
Ductile and tough for hard materials
Hexagon ballpoint for work in difficult installation situations
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
842/4 Bits, 4 x 89 mm
Related links
- Wera Hex Ball End Screwdriver Bit 3 mm Tip 89mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 4 mm Tip 25mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 3 mm Tip 25mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 5 mm Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 89mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 89mm Overall 1-Piece
- Wiha Hex Ball End Screwdriver Bit 5 mm Tip 38mm Overall 1-Piece
- BETA Hex Ball End Screwdriver Bit 5XL mm Tip 240mm Overall 1-Piece
