CK Screwdriver Bit, 1/4 in Hex Tip, PZ1 Tip 1-Piece
- RS Stock No.:
- 437-1542
- Mfr. Part No.:
- T4545 1
- Manufacturer:
- CK
Image representative of range
Subtotal (1 set)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €17.75 |
*price indicative
- RS Stock No.:
- 437-1542
- Mfr. Part No.:
- T4545 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Drive Size | 1/4 in Hex | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Drive Size 1/4 in Hex | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Special screw bits for electricians
Special screw bits for the mixed head screws of electrical equipment such as circuit breakers, terminals, housings, relays etc.
Provides high quality tightening.
Available in two dimensions (set of 2) and as a kit.
Related links
- CK Screwdriver Bit, 1/4 in Hex Tip 1-Piece
- Wiha Screwdriver Bit PZ1 Tip 1-Piece
- RS PRO Screwdriver Bit PZ1 Tip, Pozidriv Drive 1-Piece
- Wera Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive 1-Piece
- CK Screwdriver 25 mm Blade, 85mm Overall
- Facom Screwdriver Bit PZ1 Tip, 32mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 90mm Overall 1-Piece
