CK Screwdriver Bit, 1/4 in Hex Tip 1-Piece
- RS Stock No.:
- 437-1558
- Mfr. Part No.:
- T4545 2
- Manufacturer:
- CK
Image representative of range
Subtotal (1 set)*
€17.75
(exc. VAT)
€21.83
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €17.75 |
*price indicative
- RS Stock No.:
- 437-1558
- Mfr. Part No.:
- T4545 2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel, Titanium Nitride | |
| Drive Size | 1/4 in Hex | |
| Standards/Approvals | DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel, Titanium Nitride | ||
Drive Size 1/4 in Hex | ||
Standards/Approvals DIN 3126, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Special screw bits for electricians
Special screw bits for the mixed head screws of electrical equipment such as circuit breakers, terminals, housings, relays etc.
Provides high quality tightening.
Available in two dimensions (set of 2) and as a kit.
Related links
- CK Screwdriver Bit PZ1 Tip 1-Piece
- CK Screwdriver Bit T20 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T10 Tip 25mm Overall 1-Piece
- CK Screwdriver Bit T25 Tip 25mm Overall 1-Piece
- Bosch Screwdriver Bit T30 Tip 25mm Overall 1-Piece
- Bahco Screwdriver Bit 1/4 in Tip 50mm Overall 2-Piece
