Wiha Tools Phillips, Pozidriv, Slotted Screwdriver Bit, Quick Change Holder: 1/4 in; Slotted: 5.5; 6.5 mm; Phillips:
- RS Stock No.:
- 469-6403
- Mfr. Part No.:
- 26974
- Manufacturer:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 469-6403
- Mfr. Part No.:
- 26974
- Manufacturer:
- Wiha Tools
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Head Type | Phillips, Pozidriv, Slotted | |
| Size | Quick Change Holder: 1/4 in; Slotted: 5.5; 6.5 mm; Phillips: PH1; PH2 (x 2); PH3; Pozidriv: PZ1; PZ2 (x 2); PZ3 | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Head Type Phillips, Pozidriv, Slotted | ||
Size Quick Change Holder: 1/4 in; Slotted: 5.5; 6.5 mm; Phillips: PH1; PH2 (x 2); PH3; Pozidriv: PZ1; PZ2 (x 2); PZ3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- RS PRO Screwdriver Bit, Slotted: 4.5; 5.5; 6.5 mm; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH1; PH2; PH3; Hexagon: 2.5; 3;
- Wiha Phillips Slotted, Torx 62 Pieces
- Wiha Phillips Slotted, Torx 33 Pieces
- Wiha Tools Phillips Screwdriver 100 mm Blade 205 mm Overall
- Stanley Tools Phillips Slotted Standard, 20-Piece
- Wiha Phillips Slotted Standard Screwdriver Set, 3-Piece
- Wiha Phillips Slotted Magnetic, 8-Piece
- Wiha Phillips Slotted Insulated, 6-Piece
