Facom Hex Screwdriver Bit, 6.35 mm Drive, 5 mm Tip, Hex Drive, 25mm Overall 3-Piece
- RS Stock No.:
- 669-8079
- Mfr. Part No.:
- EH105.J3
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€4.92
(exc. VAT)
€6.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.92 |
*price indicative
- RS Stock No.:
- 669-8079
- Mfr. Part No.:
- EH105.J3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 5 mm | |
| Number of Pieces | 3 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 5 mm | ||
Number of Pieces 3 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bits for metric hexagonal socket-head screws
Set of 3 hexagonal bits.
1/4 in. drive - 6.35 mm.
Standards
ISO 1173; DIN 3126; NF ISO 1173; ISO 2936; ISO 2351
Related links
- Facom Hex Screwdriver Bit 3 mm Tip 25mm Overall 3-Piece
- Facom Hex Screwdriver Bit 6 mm Tip 25mm Overall 3-Piece
- Facom Hex Screwdriver Bit 4 mm 6 mm Tip 25mm Overall 3-Piece
- Facom Screwdriver Bit T20 Tip 25mm Overall 3-Piece
- Facom Screwdriver Bit T15 Tip 25mm Overall 3-Piece
- Facom Screwdriver Bit T25 Tip 25mm Overall 3-Piece
- Facom Screwdriver Bit T20 T30 Tip 25mm Overall 3-Piece
- Facom Hex Screwdriver Bit Hex 4 Tip 25mm Overall 3-Piece
