Wiha Screwdriver Bit, 50 mm Overall 1-Piece
- RS Stock No.:
- 707-3238
- Mfr. Part No.:
- 01794
- Manufacturer:
- Wiha
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-3238
- Mfr. Part No.:
- 01794
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Blade Width | 4mm | |
| Overall Length | 50mm | |
| Blade Thickness | 0.8mm | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Blade Width 4mm | ||
Overall Length 50mm | ||
Blade Thickness 0.8mm | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
Related links
- Wiha Screwdriver Bit, 50 mm Overall 1-Piece
- Wiha Screwdriver Bit T10 Tip 50 mm Overall 1-Piece
- Wiha Screwdriver Bit T27 Tip 50 mm Overall 1-Piece
- Wiha Screwdriver Bit Slotted Drive, 50 mm Overall 1-Piece
- Wiha Screwdriver Bit T30 Tip 50 mm Overall 1-Piece
- Wiha Screwdriver Bit T40 Tip 50 mm Overall 1-Piece
- Wiha Screwdriver Bit T15 Tip 50 mm Overall 1-Piece
- Wiha Screwdriver Bit T20 Tip 50 mm Overall 1-Piece
