Wiha Screwdriver Bit, 6.35 mm Tip, T15 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 707-3250
- Mfr. Part No.:
- 32417
- Manufacturer:
- Wiha
Image representative of range
Subtotal (1 unit)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.26 |
*price indicative
- RS Stock No.:
- 707-3250
- Mfr. Part No.:
- 32417
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Size | T15 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Size T15 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
Related links
- Phoenix Contact Screwdriver Bit T15 Tip 50mm Overall 5-Piece
- BETA Screwdriver Bit T15 Tip 50mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 25mm Overall 1-Piece
- BETA Screwdriver Bit T15 Tip 28mm Overall 1-Piece
- Wera Screwdriver Bit T15 Tip 50mm Overall 1-Piece
- Wiha Screwdriver Bit T27 Tip 50mm Overall 1-Piece
- Wiha Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Wiha Screwdriver Bit T40 Tip 50mm Overall 1-Piece
