Wiha Screwdriver Bit, 6.35 mm Tip, T40 Tip, Torx Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 707-3279
- Mfr. Part No.:
- 32415
- Manufacturer:
- Wiha
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 707-3279
- Mfr. Part No.:
- 32415
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver Bit | |
| Size | T40 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | DIN 3126, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver Bit | ||
Size T40 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals DIN 3126, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
50mm Bits
Chrome Vanadium Steel
Through hardened
Style E 6.3
Standards
DIN 3126, ISO 1173
Related links
- Wiha Screwdriver Bit T27 Tip 50mm Overall 1-Piece
- Wiha Screwdriver Bit T30 Tip 50mm Overall 1-Piece
- Wiha Screwdriver Bit T15 Tip 50mm Overall 1-Piece
- Wiha Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Wiha Screwdriver Bit T10 Tip 50mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit T40 Tip 50mm Overall 1-Piece
- BETA Screwdriver Bit T40 Tip, Torx Drive 1-Piece
