Wera Screwdriver Bit, 1/4 in Tip, PZ1 Tip, Hex Drive, 25mm Overall 100-Piece

Subtotal (1 unit)*

€61.34

(exc. VAT)

€75.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.34

*price indicative

RS Stock No.:
738-3585
Mfr. Part No.:
05072443001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit

Size

PZ1

Number of Pieces

100

Material

Stainless Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
CZ

855/1 Z DIY 100 bits


High quality bits for Pozidriv* screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.* Pozidriv = registered trademark of European Industrial Service Ltd.

Suitable for Pozidriv

Ductile and tough for hard materials

1/4" hexagon drive

Suitable for Bosch, Fein, Holz-Her, Lecreux, Metabo

Prevents premature breakage of the drive tip

1x 855/1 Z DIY 100 bits, PZ 1 x 25 mm, 100 pieces; 100x 855/1 Z bits, PZ 1 x 25 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy