Wera Screwdriver Bit, 1/4"inch Tip, PZ1 Tip, Hex Drive, 25mm Overall
- RS Stock No.:
- 310-0507
- Mfr. Part No.:
- 05056710001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€3.17
(exc. VAT)
€3.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.17 |
*price indicative
- RS Stock No.:
- 310-0507
- Mfr. Part No.:
- 05056710001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | PZ1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4"inch | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126-D 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size PZ1 | ||
Overall Length 25mm | ||
Drive Size 1/4"inch | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126-D 6.3 | ||
RoHS Status: Exempt
855/1 BTH bits
BiTorsion bits for Pozidriv* screws with elastic Torsion zone – where kinetic energy is diverted from peak loads – and softer BiTorsion zone to prevent the bit tip from twisting under peak loads. This greatly extends the product service life. This provides the best possible durability together with the matching holder. Extra-hard; 1/4" hexagon, suitable for holders as per DIN ISO 1173-D 6.3. * Pozidriv = registered trademark of European Industrial Service Ltd.
Suitable for Pozidriv
Particularly hard for semi-hard materials
BiTorsion zone to absorb peak loads
1/4" hexagon drive (Wera connecting series 1)
Take it easy tool finder: colour coding according to profile and size
855/1 BTH bits, PZ 1 x 25 mm
Standards
DIN 3126-C6.3, ISO 1173 (Drive); DIN 5260-PZ, ISO 8764-PZ (Tip)
Related links
- Wera Screwdriver Bit PZ1 Tip 25mm Overall 100-Piece
- Wera Screwdriver Bit PZ1 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip 70 mm Overall
- Wera Screwdriver Bit PZ1 Tip 200mm Overall 1-Piece
- Wera Screwdriver Bit PZ1 Tip 50mm Overall 1-Piece
- Bahco Screwdriver Bit PZ1 Tip 25mm Overall 2-Piece
- BETA Screwdriver Bit PZ1 Tip 25mm Overall
