Gedore Screwdriver Bit, 6.35 mm Tip, 6.35 mm Tip, Square Drive Drive, 37mm Overall 1-Piece
- RS Stock No.:
- 772-3839
- Mfr. Part No.:
- ITX 20 T15
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.64 |
*price indicative
- RS Stock No.:
- 772-3839
- Mfr. Part No.:
- ITX 20 T15
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Size | 6.35 mm | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 37mm | |
| Drive Size | 6.35mm | |
| Drive Type | Square Drive | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Size 6.35 mm | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel | ||
Overall Length 37mm | ||
Drive Size 6.35mm | ||
Drive Type Square Drive | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Star Socket Screwdriver Bit
Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/4in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 3120, ISO 1174.
Related links
- Gedore Screwdriver Bit 6.35 mm Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T25 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T30 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T40 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T8 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T27 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit 10-34 mm Tip 55mm Overall 1-Piece
