Gedore Screwdriver Bit, 1/4 in Tip, T8 Tip, Square Drive, 37mm Overall 1-Piece
- RS Stock No.:
- 772-3823
- Mfr. Part No.:
- ITX 20 T8
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.64 |
*price indicative
- RS Stock No.:
- 772-3823
- Mfr. Part No.:
- ITX 20 T8
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver Bit | |
| Size | T8 | |
| Number of Pieces | 1 | |
| Material | Vanadium Steel | |
| Overall Length | 37mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver Bit | ||
Size T8 | ||
Number of Pieces 1 | ||
Material Vanadium Steel | ||
Overall Length 37mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GEDORE Screwdriver Bit, T8 Tip Size, 1/4in Drive Size - ITX 20 Series - ITX 20 T8
Need to tighten or loosen your Torx fitting? This screwdriver bit from GEDORE is the right fit for the job. The tip has a length of 14.5mm that makes it a cinch to access recessed screw heads. Installing or removing the bit is a breeze, as its knurled grip ensures slip-free handling. The part is designed to fit a socket wrench with a 1/4in drive for broad compatibility with standard tools.
Features & Benefits
• T8 tip size for use with small fasteners
• Durable chrome plating for resistance to corrosion
• Ball retaining groove ensures a secure fit to your tool
Applications
• Robotics
• Automotive engineering
• HVAC systems
• Woodworking
• Bicycle repair
What material is this bit made of?
It's made of hard-wearing vanadium steel with a robust manganese-phosphate finish to ensure it stands up to impact and wear.
Related links
- Gedore Screwdriver Bit T30 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T40 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T20 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit 6.35 mm Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T25 Tip 37mm Overall 1-Piece
- Gedore Screwdriver Bit T60 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T30 Tip 55mm Overall 1-Piece
- Gedore Screwdriver Bit T50 Tip 55mm Overall 1-Piece
