Wera Hex-Plus Screwdriver Bit, 1/4 in Drive, 2 mm Tip, Hex Drive, 25mm Overall 1-Piece

Subtotal (1 unit)*

€3.28

(exc. VAT)

€4.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 776 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.28

*price indicative

RS Stock No.:
875-6789
Mfr. Part No.:
05056305001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex-Plus

Product Type

Screwdriver Bit

Size

2 mm

Number of Pieces

1

Material

Stainless Steel, Chrome Plated, Plastic

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

ISO 1173-F

RoHS Status: Exempt

COO (Country of Origin):
CZ

Wera Screwdriver Bit, Hexagon Head, 2 mm - 056305


This high quality driver bit from Wera is a durable hexagon screw driver bit, perfect for those who require precision in their work. With its impact resistant design, this long lasting 2mm driver bit is ideal for professionals in automation, electronics, electrical, and mechanical industries.

Features & Benefits


• Hexagon head type for easy gripping and turning

• Manufactured by Wera, ensuring professional grade quality

• 2mm size for precise and accurate screwing

• Impact resistant material for increased durability

• Designed for heavy duty use in various applications

Applications


• Used for tightening and loosening screws in automation equipment

• Ideal for precision work in electronics assembly

• Suitable for electrical panel installations

• Perfect for mechanical repair work that requires precision

Can it be used with other driver handles?


Yes, this 2mm hexagon driver bit is compatible with most standard driver handles.

Will it fit into tight spaces?


Yes, the slim design of this precision driver bit allows for use in tight and hard-to-reach areas.

Is it suitable for daily professional use?


Yes, this impact-resistant driver bit is designed for heavy-duty use in professional settings.

Can it be used with different types of screws?


Yes, this long-lasting 2mm driver bit is versatile and can be used with various screw types.

Will it maintain its precision over time?


Yes, the durable design of this hexagon screwdriver bit ensures long-lasting precision for your projects.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy